
RF SMPM connector, female, straight orientation, featuring a single contact. Constructed with a copper body and center contact, both plated in gold for enhanced conductivity. Utilizes a PTFE dielectric and offers a 50 Ohm impedance. Designed for free-hanging mounting, this connector operates up to 40GHz with a temperature range of -55°C to 125°C. Solder termination ensures reliable connection.
Amphenol 3221-40006 technical specifications.
| Body Material | Copper |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Max Frequency | 40GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 3221-40006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
