
High-performance SMPM series RF coaxial connector contact, featuring a copper contact material with durable gold plating for superior conductivity and corrosion resistance. Designed for solder termination, this component ensures reliable signal integrity in demanding applications. Supplied in bulk packaging with 50 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 3221-4002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 3221-4002 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | SMPM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 3221-4002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
