Amphenol 3221-60003 technical specifications.
| Body Material | Copper |
| Body Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 50R |
| Max Frequency | 65GHz |
| Package Quantity | 50 |
| Series | SMPM |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 3221-60003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.