
Right-angle, female SMPM RF coaxial connector with 50-ohm impedance. Features gold-plated copper body and brass/copper center contacts, with a PTFE dielectric. Designed for solder termination and free-hanging mounting, operating up to 40GHz with a temperature range of -65°C to 165°C.
Amphenol 3222-40005 technical specifications.
| Body Material | Copper |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Max Frequency | 40GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | Standard |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 3222-40005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
