Sign in to ask questions about the Amphenol 327104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 327104 technical specifications.
| Cable Type | Coaxial |
| Gender | RCP |
| Connector Type A | Circular |
| Size | 28AWG |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 59PE0 |
| HTS Code | 8544429090 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Amphenol 327104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.