
Right-angle, male RF SMPM connector for board mounting, featuring a surface mount terminal. Constructed with a stainless steel body and brass center contact, both plated in gold for optimal conductivity. Designed for 50 Ohm impedance and operates up to a maximum frequency of 20GHz. Includes a polyamide dielectric and a gold-plated housing, suitable for temperatures from -55°C to 125°C. Terminates via solder and is RoHS compliant.
Amphenol 3287-6100 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Polyamide |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Max Frequency | 20GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 3287-6100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
