
Right-angle, male SMPM plug RF coaxial connector designed for 50-ohm impedance. Features gold-plated stainless steel body and brass center contact, with a polyamide dielectric. Rated for a maximum frequency of 20GHz and 500 mating cycles, operating between -55°C and 125°C. Surface mount termination with solder connection, supplied in cut tape packaging.
Amphenol 3287-6101 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Polyamide |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 20GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Polarity | Standard |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 3287-6101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
