
SMPM female-to-female RF coaxial adapter, straight orientation, 50 Ohm impedance, and a maximum frequency of 65GHz. Features copper and beryllium copper alloy body with gold plating, gold-plated copper center contact, and PTFE dielectric. Operates within a temperature range of -55°C to 125°C. This RoHS compliant component is designed for free-hanging mounting and is supplied in bulk packaging.
Amphenol 3290-4002 technical specifications.
| Adapter Style | Straight |
| Body Material | Copper, BERYLLIUM COPPER ALLOY |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Max Frequency | 65GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 3290-4002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
