Amphenol 336206-14-0100 technical specifications.
| Package/Case | 100 |
| Connector Type A | Plug, Coaxial |
| Connector Type B | TNC, Male Pin |
| Gender | Female to Male |
| Gender Type A | Female |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 3.94inch |
| Max Frequency | 6GHz |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Reverse, Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMC to TNC |
| Termination | Crimp |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 336206-14-0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.