
RF cable assembly featuring a TNC bulkhead jack and an AMC plug, designed for 50 Ohm impedance and operating up to 6GHz. This coaxial cable assembly measures 200mm in length and utilizes a crimp termination. It offers a female to male gender configuration with reverse and normal polarity options.
Sign in to ask questions about the Amphenol 336206-14-0200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 336206-14-0200 technical specifications.
| Package/Case | 200 |
| Connector Type A | Plug |
| Connector Type B | TNC, Male Pin |
| Gender | Female to Male |
| Gender Type A | Female |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 200mm |
| Max Frequency | 6GHz |
| Mount | Cable |
| Packaging | Bulk |
| Polarity | Reverse, Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 336206-14-0200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
