Amphenol 336209-12-0050 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | TNC |
| Features | WATERPROOF |
| Gender | Female to Female |
| Gender Type A | Female |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 50mm |
| Max Frequency | 6GHz |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 336209-12-0050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
