
This waterproof coaxial cable assembly features a 50 ohm impedance and a maximum frequency of 6 GHz. It has a length of 3.94 inches and is designed for bulkhead mounting. The assembly is RoHS compliant and part of the AMC to TNC series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 336209-13-0100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 336209-13-0100 technical specifications.
| Package/Case | 100 |
| Connector Type A | Plug, Coaxial |
| Connector Type B | TNC |
| Features | WATERPROOF |
| Gender | Female to Male |
| Gender Type A | Female |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 3.94inch |
| Max Frequency | 6GHz |
| Mount | Bulkhead |
| Package Quantity | 1 |
| Polarity | Normal |
| RoHS Compliant | Yes |
| Series | AMC to TNC |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 336209-13-0100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.