
Coaxial cable assembly featuring a 150mm length of 1.32mm diameter black coaxial wire. This assembly connects a TNC male connector to an AMC female plug, both with normal polarity. Designed for 50 Ohm impedance and a maximum frequency of 6GHz, the assembly offers waterproof capabilities.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 336209-13-0150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 336209-13-0150 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | TNC |
| Features | WATERPROOF |
| Gender | Female to Female |
| Gender Type A | Female |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 150mm |
| Max Frequency | 6GHz |
| Mount | Cable |
| Polarity | Normal |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Type | Coaxial |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 336209-13-0150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
