Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 336209-13-0250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 336209-13-0250 technical specifications.
| Package/Case | 0250 |
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | TNC |
| Features | WATERPROOF |
| Gender | Female to Female |
| Gender Type A | Female |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 250mm |
| Max Frequency | 6GHz |
| Mount | Cable |
| Polarity | Normal |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 336209-13-0250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.