
This waterproof coaxial cable assembly features a 50R impedance and a maximum frequency of 6GHz. It is available in a bulk packaging and has a crimp termination. The assembly is made of coaxial wire and is suitable for high-frequency applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 336212-12-0300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 336212-12-0300 technical specifications.
| Package/Case | 300 |
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | TNC, Male Pin |
| Features | WATERPROOF |
| Gender | Female to Male |
| Impedance | 50R |
| Max Frequency | 6GHz |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 336212-12-0300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
