
Cable Assembly Coaxial 0.05m SMA to Coaxial RCP-PL Bag
Amphenol 336306-12-0050 technical specifications.
| Package/Case | SMA |
| Color | Black |
| Connector Type A | SMA, Male Pin, Plug |
| Connector Type B | Plug, SMA |
| Gender | Female to Male |
| Gender Type A | Female |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 50mm |
| Max Frequency | 6GHz |
| Packaging | Bulk |
| Polarity | Reverse, Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
No datasheet is available for this part.