The 336313-12-0150 is a high-performance RF cable assembly featuring a standard SMA straight plug on one end and an AMC (Ultraminiature Coaxial) right angle plug on the other. It utilizes 1.13mm micro-coaxial cable with an overall length of 150.00mm. The assembly is designed for reliable 50 Ohm signal transmission up to 6 GHz, commonly used in wireless infrastructure and compact device modules.
Checking distributor stock and pricing after the page loads.
| Connector 1 | SMA Straight Plug |
| Connector 2 | AMC Right Angle Plug |
| Cable Type | 1.13mm |
| Impedance | 50Ohms |
| Length | 150.00mm |
| Frequency Max | 6GHz |
| RoHS | Compliant |
| REACH | Compliant |