The 336313-12-0300 is a high-performance RF cable assembly featuring a SMA bulkhead jack on one end and an AMC (Amphenol Micro Coaxial) right-angle plug on the other. It utilizes a 1.13 mm micro-coaxial cable with a total length of 300 mm. The assembly is designed for reliable microwave and radio frequency transmissions, commonly used in wireless applications, M2M, and compact telecommunications equipment.
Checking distributor stock and pricing after the page loads.
| Connector A | SMA Bulkhead Jack |
| Connector B | AMC Right Angle Plug |
| Cable Type | 1.13mm |
| Impedance | 50Ohms |
| Length | 300mm |
| Frequency Range | DC to 6GHz |
| VSWR | 1.40Max |
| RoHS | Compliant |
| REACH | Compliant |