The 336313-14-0200 is a high-frequency coaxial cable assembly featuring a bulkhead SMA straight jack on one end and an AMC (Amphenol Micro Coaxial) right angle plug on the other. It utilizes 1.37mm micro-coaxial cable with a length of 200mm (approximately 7.87 inches). The AMC connector is compatible with U.FL and IPEX MHF interfaces, making it suitable for compact wireless applications. The SMA jack includes a Nut and Washer for bulkhead mounting.
Amphenol 336313-14-0200 technical specifications.
| Cable Type | 1.37mm |
| Connector A | SMA Bulkhead Straight Jack |
| Connector B | AMC Right Angle Plug |
| Impedance | 50Ohms |
| Length | 200mm |
| Frequency Max | 6GHz |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Amphenol 336313-14-0200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.