The 336314-14-0150 is an RF cable assembly featuring a Reverse Polarity SMA bulkhead jack at one end and an AMC (Ultraminiature) right-angle plug at the other. It utilizes 1.13 mm micro-coaxial cable and has a frequency range from DC to 6 GHz. The SMA connector is designed for bulkhead mounting with a 50 Ohm impedance.
Checking distributor stock and pricing after the page loads.
| Connector A | SMA RP Bulkhead Jack |
| Connector B | AMC Right Angle Plug |
| Cable Type | 1.13mm |
| Length | 150mm |
| Impedance | 50Ohms |
| Frequency Range | DC to 6GHz |
| Jacket Material | FEP |
| Insertion Loss | 2.2dB |
| RoHS | Compliant |
| REACH | Compliant |