The 336319-12-0100 is a fixed length RF cable assembly featuring a SMA straight plug (male pin) connector on one end and an AMC (Amphenol Micro Coaxial) right angle plug on the other. It is constructed using 1.13mm micro-coaxial cable with a total length of 100mm. The SMA connector is made of brass with gold plating, and the AMC connector is designed for ultra-miniature applications requiring a small footprint and low profile connection.
Checking distributor stock and pricing after the page loads.
| Connector A | SMA Straight Plug |
| Connector B | AMC Right Angle Plug |
| Cable Type | 1.13mm |
| Length | 100mm |
| Impedance | 50Ohms |
| Frequency Max | 6GHz |
| RoHS | Compliant |
| REACH | Compliant |