The 336319-12-0200 is an ultraminiature between-series RF cable assembly featuring a right-angle AMC (Amphenol Micro Coaxial) plug on one end and a straight SMA bulkhead jack on the other. It uses 1.13 mm micro-cable and is designed for applications requiring an IP67 waterproof rating in the mated condition. The assembly is 200 mm (approx. 7.87 inches) in length and operates up to 6 GHz with a 50 Ohm impedance.
Checking distributor stock and pricing after the page loads.
| Cable Length | 200mm |
| Impedance | 50Ohm |
| Frequency (Max) | 6GHz |
| Cable Type | 1.13mm |
| Connector A | AMC Right Angle Plug |
| Connector B | SMA Straight Bulkhead Jack |
| IP Rating | IP67 |
| RoHS | Compliant with Exemption 6C |
| REACH | Compliant |
| California Prop 65 | Contains Lead |