The 336320-12-0250 is a waterproof RF cable assembly featuring an ultraminiature AMC (Automated Micro Coaxial) right angle plug on one end and a reverse polarity (RP) SMA straight bulkhead jack on the other. It is constructed using 1.13 mm micro-cable and is IP67 rated for dust and water resistance, making it suitable for industrial and IoT applications requiring rugged connectivity.
Checking distributor stock and pricing after the page loads.
| Impedance | 50Ohms |
| Frequency (Max) | 6GHz |
| Cable Type | 1.13mm |
| Cable Assembly Length | 250mm |
| IP Rating | IP67 |
| Connector Type 1 | AMC Right Angle Plug |
| Connector Type 2 | RP-SMA Straight Bulkhead Jack |
| RoHS | Compliant with Exemption 6C |
| Ca Prop 65 | Contains Lead |
| Pfas | Contains PFAS |