The 336320-12-0100 is a fixed-length RF cable assembly from Amphenol RF. It features an AMC right-angle plug (compatible with U.FL/UMCC) on one end and a reverse polarity SMA straight bulkhead jack on the other end. The assembly utilizes 1.13 mm micro-coaxial cable with a total length of 100 mm. The SMA bulkhead jack is IP67 rated, providing a waterproof connection suitable for outdoor or harsh environment applications. The assembly is designed for 50 Ohm impedance and operates from DC to 6 GHz, commonly used in WLAN, M2M communications, and wireless infrastructure.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 336320-12-0100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 336320-12-0100 technical specifications.
| Connector 1 Type | AMC Right Angle Plug |
| Connector 2 Type | RP-SMA Straight Bulkhead Jack |
| Cable Type | 1.13mm |
| Length | 100mm |
| Impedance | 50Ohms |
| Frequency Range | DC to 6GHz |
| IP Rating | IP67 |
| Operating Temperature Range | -65 to +165°C |
| Body Material | Brass |
| Body Finish | Gold / Nickel |
| RoHS | Compliant with Exemption 6C |
| REACH | Contains SVHC |
Download the complete datasheet for Amphenol 336320-12-0100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.