
This 50mm coaxial cable assembly features a 50R impedance and a frequency range of up to 6GHz. The assembly is constructed with a female to male gender configuration and is terminated with a crimp connection. It is designed for bulkhead mount applications and is packaged in bulk. The assembly is RoHS compliant and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 336503-12-0050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 336503-12-0050 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Gender | Female to Female |
| Gender Type A | Female |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 50mm |
| Max Frequency | 6GHz |
| Mount | Bulkhead |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 336503-12-0050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.