Cross Referenced to AMPHENOL RF - Part: AMR034-5017
Amphenol 34-5017 technical specifications.
| Contact Material | Bronze |
| Gender | Male |
| Impedance | 50R |
| Mount | Cable |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 34-5017 to view detailed technical specifications.
No datasheet is available for this part.