
RF coaxial connector, male, straight, cable mount, featuring a 50 Ohm impedance and operating from 0 Hz to 11 GHz. Constructed with a brass body plated in nickel and brass contacts plated in gold, this connector utilizes a PTFE dielectric. It supports 500 mating cycles, has a maximum operating temperature of 165°C, and a voltage rating of 1.5kV. Termination is achieved via solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 34025-RFX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.15dB |
| Insulation Material | TFE |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 Hz to GHz |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 34025-RFX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
