This backplane connector features 200 contacts in a 4-row configuration, with a straight body orientation and solder termination method. It is designed for through-hole mounting and operates within a temperature range of -40 to 105°C. The connector is rated for a maximum current of 1A.
Checking distributor stock and pricing after the page loads.
| Type | Backplane |
| Gender | M |
| Number of Contacts | 200 |
| Number of Rows | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 1A |