The Type N Male Crimp Contact features a brass body with nickel plating and a silver-plated brass contact. It has an impedance of 50 ohms and can withstand 500 mating cycles. The contact is designed for use in high-frequency applications, with a maximum operating frequency of 18 GHz. It can be used in temperatures ranging from -65°C to 165°C. The contact is terminated with solder and is RoHS compliant.
Sign in to ask questions about the Amphenol 34525 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 34525 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Male |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| RoHS Compliant | No |
| Series | Type N |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 34525 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.