Four-contact male header receptacle with a 0.2-inch pitch, designed for straight mounting and solder termination. This commercial-grade connector features a natural nylon insulator and a locking mechanism. It operates reliably between -55°C and 105°C, with a dielectric withstanding voltage of 1000VAC and a rated signal current of 12A.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | NYLON |
| Total Number of Contacts | 4 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 350211 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 12 |
| Dielectric Withstanding Voltage | 1000VAC |
| Insulator Color | NATURAL |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |