
This N-Type RF connector features a brass body with nickel plating and a bronze contact with gold plating. It has a 50R impedance and can withstand 500 mating cycles. The connector operates at frequencies up to 11GHz and is suitable for use in environments ranging from -65°C to 165°C. It is a standard polarity connector with a solder termination and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Clamp |
| Orientation | Straight |
| Plating | Nickel |
| Polarity | Standard |
| RoHS Compliant | No |
| Series | N-Type |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |