Sign in to ask questions about the Amphenol 35650-75 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 35650-75 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Impedance | 75R |
| Max Frequency | 2GHz |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 35650-75 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.