The 35660G is a Series I terminal junction module designed to M81714/1 standards. It features a feedthrough configuration with size 20 crimp contacts, providing a robust and reliable interconnection system for military and commercial aerospace applications. These modules are designed for track mounting and use standard M39029/1 pin contacts to ensure high-performance mechanical and electrical stability in harsh environments.
Amphenol 35660G technical specifications.
| Contact Size | 20 |
| Configuration | Feedthrough |
| Standard Compliance | MIL-T-81714 / AS81714 |
| Contact Type | Crimp / Pin (M39029/1) |
| Mounting Type | Track Mount |
| Insulation Resistance | 5000Megaohms |
| Military Standard | M81714/1 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 35660G to view detailed technical specifications.
No datasheet is available for this part.