Conn Type N F 0Hz to 11GHz 50Ohm ST Panel Mount Silver
Amphenol 36000 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Number of Ports | 1 |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 36000 |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 3500VAC |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.