
Conn RJ-45 RCP 8 POS ST Panel Mount 8 Terminal 1 Port Individual
Checking distributor stock and pricing after the page loads.
| Package/Case | Metal |
| Color | Black |
| Current Rating | 1.5A |
| Depth | 32mm |
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 16 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | PL-1300EN-V |
| Voltage Rating | 150V |
| RoHS | Compliant |