
Cable Assembly Coaxial RJ-45 PL Individual
Amphenol 361002 technical specifications.
| Color | Black |
| Current Rating | 1.5A |
| Gender | Male |
| Mount | Wire |
| Number of Ports | 1 |
| Number of Positions | 22 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | PL-1300EN-V |
| Shielding | Unshielded |
| Termination | Cable |
| Voltage Rating | 150V |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
No datasheet is available for this part.
