
Male BNC RF coaxial connector for cable mounting. Features a straight orientation and 50 Ohm impedance. Constructed with a brass body plated in nickel, and brass contacts plated in gold. Supports up to 500 mating cycles and operates at a maximum frequency of 4GHz. Rated for temperatures from -65°C to 165°C.
Sign in to ask questions about the Amphenol 36775 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 36775 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Length | 28.21mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Operating Frequency | N/A |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| RoHS Compliant | No |
| Series | BNC |
| Termination | Crimp |
| Weight | 0.479973oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 36775 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
