
PLUG INFINX 6PR 18POS 3MM 100M 8486 no lossy RW Only
Amphenol 379-5182-200 technical specifications.
| Number of Positions | 108 |
| Number of Rows | 18 |
| Package Quantity | 20 |
| RoHS Compliant | No |
| Series | INFINX |
| Stack Height | 3mm |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 379-5182-200 to view detailed technical specifications.
No datasheet is available for this part.