High-performance male coaxial connector designed for 50 Ohm impedance and up to 65GHz frequency. Features gold-plated copper body and center contact, with a PTFE dielectric for superior signal integrity. This straight, surface mount edge launch connector offers a mating cycle of 100 and operates across a temperature range of -55°C to 125°C. Termination is achieved via solder.
Sign in to ask questions about the Amphenol 3811-40003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 3811-40003 technical specifications.
| Body Material | Copper |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 65GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 100 |
| Max Frequency | 65GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, Edge, Board |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Cut Tape |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 3811-40003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.