This coaxial connector features a right-angle body orientation and crimp termination method. It has a gold-plated contact and operates over a frequency range of 0 to 200 MHz. The connector is designed for cable mounting and is rated for use in temperatures between -65°C and 165°C.
Checking distributor stock and pricing after the page loads.
| Type | Coaxial |
| Gender | RCP |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 200MHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |