Conn FAKRA 0Hz to 3GHz 50Ohm Solder ST Cable Mount RCP Gold Automotive
Amphenol 3FA1-NGSJ-C01E0 technical specifications.
| Type | FAKRA |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 3GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Contact Plating | Gold |
Download the complete datasheet for Amphenol 3FA1-NGSJ-C01E0 to view detailed technical specifications.
No datasheet is available for this part.