
The Amphenol PL-700SM-N connector features 7 gold-plated contacts with a current rating of 3A and a voltage rating of 300V. It is available in bulk packaging and has a wire/cable gauge of 22AWG. The connector is designed for crimp termination and is suitable for general applications.
Amphenol 400056 technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Male |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Packaging | Bulk |
| Series | PL-700SM-N |
| Termination | Crimp |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
No datasheet is available for this part.