Amphenol 418-6033-09R0501-04 technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Mount | Socket |
| Reach SVHC Compliant | No |
| Series | TV |
| Shell Size | 9 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 418-6033-09R0501-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.