Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 418-6033-09R0501-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 418-6033-09R0501-10 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Reach SVHC Compliant | No |
| Series | 3 TV |
| Shell Size | 9 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 418-6033-09R0501-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
