This flat cable features 68 conductors with a 30AWG wire/cable gauge and a voltage rating of 150V. It has a length of 1foot and is unshielded. The cable is made of copper with PVC insulation and jacket material, and has a cable pitch of 0.635mm.
Checking distributor stock and pricing after the page loads.
Amphenol 425-3006-068 technical specifications.
| Cable Pitch | 0.635mm |
| Color | Multiple |
| Conductor Material | Copper |
| Current Rating | 750mA |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1foot |
| Mount | Cable |
| Number of Conductors | 68 |
| Package Quantity | 250 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Stranding | 7 x 38 |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
