Conn Backplane M 3Power POS Solder ST Thru-Hole
Amphenol 437-5034-500 technical specifications.
| Type | Backplane |
| Gender | M |
| Number of Contacts | 3Power |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 437-5034-500 to view detailed technical specifications.
No datasheet is available for this part.