Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Automotive
Amphenol 44-103-10003 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Box |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.