This 4-contact male circular connector features a black plastic insulation material and a bronze contact material with a tin plating. It is designed for lead-free applications and has a straight orientation. The connector is packaged in a box and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Box |
| RoHS Compliant | No |
| RoHS | Not Compliant |