The 44-103/4-10003 connector from Amphenol features a current rating of 8A and a voltage rating of 250V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is designed for cable mount applications and has a straight orientation with three contacts.
Amphenol 44-103/4-10003 technical specifications.
| Current Rating | 8A |
| Gender | Male, Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Series | Amphenol |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.