The 44-103/4-10004 cable connector from Amphenol features a current rating of 8A and a voltage rating of 250V. It has four contacts and a straight orientation. The connector is designed to operate within a temperature range of -40°C to 105°C. It is available in male and female configurations.
Checking distributor stock and pricing after the page loads.
| Current Rating | 8A |
| Gender | Male, Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Straight |
| Series | Amphenol |
| Voltage Rating | 250V |
| RoHS | Compliant |